help desk software
Older Equivalent
60H3-17-12-1-B-B
60H3-17-12-1-B-B
In Stock: 53
Minimum Order: 1
VIEW PRODUCT
585569-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

585569-000

TE Connectivity / Raychem Brand

TXR40AB90-1612BI

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR40AB90-1612BI

Search Keywords: 585569000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
585569-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shell Size:
16
Angular Function:
90 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
12 mm
Operating Temperature:
N/A

IN STOCK: 0

On Order: 8   can ship 6/14/27 

MOQ for out of Stock Qty: 13

Factory Lead-Time 74 Weeks

Price (USD)

Qty
Unit Price
1
$297.26
5
$263.33
10
$260.73
13
$258.14
25
$255.59
38
$253.06
50 +
$250.55