help desk software
55PC1221-20-9/96-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

55PC1221-20-9/96-9

TE Connectivity / Raychem Brand

55PC1221-20-9/96-9

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

55PC1221-20-9/96-9

Search Keywords: 55PC1221209969

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC1221-20-9/96-9
Alias/AKA:
846757-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Wire Color:
White with Blue Stripe
Number of Conductors:
2
Number of Strands:
19
Jacket Color:
White
Overall Outside Diameter:
3.53 mm
Cable Type:
Spec 55
Cable Style:
Round Braided Shielded & Jacketed
Conductor Material:
Tin-Coated Copper
Cable Shield Size:
38 AWG
Strand Size:
32 AWG
Shield Material:
Tin-Plated Copper
Operating Temperature Range:
-65 – 150 °C
Wire Diameter:
.054 in
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Conductor Diameter:
.038 in
Voltage Rating:
600 V
Product Classification:
High Performance - Spec 44, 55 & RCW
Wire Size:
20 AWG
Product Type:
Wire Lead
Shield Size:
38 AWG

IN STOCK: 5,780 Feet

Can Ship immediately

MOQ for In Stock Qty: 2000 Feet

MOQ for out of Stock Qty: 2000 Feet

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
2,000 +
$2.18

Tools/3D Models

Product Guides