help desk software
55PC1221-18-9/96-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

55PC1221-18-9/96-9

TE Connectivity / Raychem Brand

55PC1221-18-9/96-9 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

This TE Connectivity / Raychem Part 55PC1221-18-9/96-9 is a reliable and durable product designed for various electrical applications. It features high-quality materials and precise engineering to ensure optimal performance and longevity. With TE Connectivity / Raychem's reputation for excellence in the industry, this part is sure to meet your needs and exceed your expectations. Perfect for professional applications or DIY projects, the 55PC1221-18-9/96-9 is a top choice for those seeking quality and reliability in their electrical components.

Search Keywords: 55PC1221189969

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55PC1221-18-9/96-9
Alias/AKA:
825693-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
9A991.D
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Shield Material:
Tin-Coated Copper
Jacket Color:
White
Cable Type:
Spec 55PC
Conductor Material:
Tin-Coated Copper
Number of Strands:
19
Operating Temperature Range:
-65 – 150 °C
Shielded:
Yes
Wire Size:
18 AWG
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Voltage Rating:
600 V

IN STOCK: 737

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 35 Weeks

Price (USD)

Qty
Unit Price
10
$3.08
50
$2.76
100
$2.75
250
$2.66
500
$2.59
1,000
$2.58
2,500
$2.07
5,000 +
$1.83