DESCRIPTION
55A0112-20-6
Search Keywords: 55A0112206
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
55A0112-20-6
Alias/AKA:
482987-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Cable Type:
Spec 55
Conductor Material:
Silver-Coated Copper
Operating Temperature Range:
-65 – 200 °C
Wire Size:
20 AWG
Voltage Rating:
600 V
Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Wire Color:
Blue
IN STOCK: 9,900
Can Ship immediately
MOQ for In Stock Qty: 40
MOQ for out of Stock Qty: 40
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
40
$2.327
250
$2.321
500
$2.315
1,250
$2.309
2,500
$1.223
3,750
$0.860
5,000
+
$0.843
English
Chinese
Spanish
