DESCRIPTION
TXR40AC45-1610BI
Search Keywords: 502437000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
502437-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8546900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Termination Device Included:
TR10BI
Salt Spray Resistance:
48 Hr
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Compatible With Connector Shell Size:
17 , E
Primary Product Material:
Aluminum
Primary Product Color:
Bright
Product Length:
1.74 in, 44.2 mm
Primary Product Plating Material:
Electroless Nickel (AMS-C-26074)
Body Orientation:
45°
TE Connector Interface Code:
40
IN STOCK: 16
Can Ship immediately
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$544.24
5
$542.88
10
$541.53
13
$540.17
25
$296.50
38
$201.22
50
+
$197.20
English
Chinese
Spanish
