462A421-71/180-0
TE Connectivity / Raychem Brand462A421-71/180-0
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
462A421-71/180-0
Search Keywords: 462A421711800
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
462A421-71/180-0
Alias/AKA:
492107-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Transition Type:
1 to 4 Cables
Adhesive Code:
180
Molded Part Shape:
One to Three Cables
Operating Temperature Range:
-67 – 176 °F
Fluid/Chemical Resistance:
Occasional exposure to fluids
Material:
Modified Fluoro-Elastomer
Power Cable Accessory:
No
Government Qualified:
No
Product Type:
Molded Part
Inside Diameter Range (Body):
.26 – .83 in
Adhesive Options:
/180 Precoat
Flammability:
Flame-Retardant
Number of Branches/Legs:
3
Adhesive Pre-Coat:
Yes
Wire/Cable Main Branch OD:
.35 in
Shrink Ratio Type:
High
Adhesive Type:
Good Water Blocking Pre-Coat Adhesive
Formcode des Formteils:
462A
Resistant To:
Flexing
Inside Diameter Range (Leg 1):
.26 – .52 in
Wire/Cable Sm Branch OD:
9 mm
Pliancy:
Flexible
Size Code:
421
Wire/Cable OD:
.35 in
Molded Part Type:
Transition
Inside Diameter Range (Leg 2):
.26 – .75 in
Packaging Method:
Bag/Box
Color:
Black
Material Systems Code:
10
Special Requirements:
Flame Retarded
Molded Part Shape Code:
462A
Inside Diameter Range (Leg 3):
.26 – .52 in
Breakout Angle:
30
Material Code:
71
IN STOCK: 1,123
Can Ship immediately
MOQ for out of Stock Qty: 25
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
1
$45.10
5
$43.18
10
$42.36
25
$41.43
50
$41.02
75
$40.62
100
+
$40.22
English
Chinese
Spanish
