462A023-12-0
The 462A023-12-0 is a heat-shrinkable, flexible, and fluid-resistant molded part made from a modified fluoroelastomer. ...
DESCRIPTION
The 462A023-12-0 is a heat-shrinkable molded part composed of a modified fluoroelastomer (-12 material) designed for sealing and protection in harsh environments. It operates over a temperature range of -55°C to 200°C and shrinks when heated above 175°C. This component features a minimum tensile strength of 12.4 MPa, a minimum ultimate elongation of 300%, and excellent resistance to fluids such as aviation fuel, lubricating oil, and hydraulic fluid. It is typically used with fluoroelastomer tubing or cable jackets to create a sealed system resistant to elevated temperatures and continuous fuel immersion.
Product Highlights:
- Molded Part Type = Transition
- Family Name = 462A0
- Transition Type = One to Three Cables
- 3 Branches/Legs
- High Temperature Application, Military Application
Search Keywords: 462A023120
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 462A023-12-0 RoHS compliant?
Yes, 462A023-12-0 is RoHS compliant.
What is the lead time for 462A023-12-0?
The standard lead time for 462A023-12-0 is approximately 103 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
45
can ship 4/19/27
On Order:
7
can ship 12/15/27
On Order:
50
can ship 4/17/28
MOQ for out of Stock Qty: 19
Factory Lead-Time 103 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
