44AM1131-20-0/2/9-9
TE Connectivity / Raychem BrandMulticonductor Cable
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Multiconductor Cable
Search Keywords: 44AM1131200299
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44AM1131-20-0/2/9-9
Alias/AKA:
306317-000
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Conductors:
3
Conductor Material:
Tin Coated Copper
Wire Size:
20 AWG
Voltage Rating:
600 V
Cable Length:
N/A
Maximum Current Rating:
N/A
Conductor Configuration:
Twisted Triple
Type:
Multi-Conductor Cable
Cable Type:
Spec 44
IN STOCK: 570 Feet
Can Ship immediately
Minimum Order Quantity: 25 Feet
Factory Lead-Time 30 Weeks
Price (USD)
Qty
Unit Price
25
$1.49
100
$1.43
250
$1.39
500
$1.36
1,000
$1.33
2,500
$1.30
5,000
$1.27
7,500
+
$1.25
Product Guides
CUSTOMERS
ALSO BOUGHT
44AM1121-20-0/9-9
Multi-Conductor Cable - 2 Conductors - 20 AWG - 19/32 Conductor Strand - 600V - Shielded -...
202K121-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
202K142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
C28200N2RSN
IP67 Valve Connector F 3 POS RA mPm® Bulk
English
Chinese
Spanish
