help desk software
44A0111-22-2-MX by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

44A0111-22-2-MX

High Performance Cable 22AWG 1.19mm Tin Plated Copper Red 600VAC

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 22AWG 1.19mm Tin Plated Copper Red 600VAC

Search Keywords: 44A0111222MX

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
44A0111-22-2-MX
Alias/AKA:
282032-011
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
High Performance Cable
Jacket Material:
Cross Linked Modified Polyvinyl Fluoride
Shield Type:
N/R
Cable Diameter:
1.19 mm
Color:
Red
Number of Conductors:
1
Conductor Material:
Tin Plated Copper
Bunch Stranding:
19x34

FREQUENTLY ASKED QUESTIONS

What replaces 44A0111-22-2-MX?

The recommended replacement for 44A0111-22-2-MX is 44A0111-22-2-US from TE Connectivity / Raychem Brand, available from Master Electronics.

Is 44A0111-22-2-MX RoHS compliant?

Yes, 44A0111-22-2-MX is RoHS compliant.

What is the lead time for 44A0111-22-2-MX?

The standard lead time for 44A0111-22-2-MX is approximately 50 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 2,500

Can Ship immediately

On Order: 3,000   can ship 11/2/26 

Minimum Order Quantity: 50

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
50
$1.127
250
$1.086
1,000
$1.011
2,500
$0.955
5,000
$0.913
7,500 +
$0.888

Tools/3D Models

Product Guides