440304-000
TE Connectivity / Raychem Brand82A0112-20-0
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
82A0112-20-0
Search Keywords: 440304000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
440304-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Strands:
154
Product Type:
Wire
Wire Class:
Equipment
Strand Size:
42 AWG
Wire Diameter:
.053 in
Cable Insulation Thickness:
.004 in
Number of Conductors:
1
Conductor Stranding:
High Strand Count Conductor
Conductor Diameter:
.043 in
Cable Style:
Primary
Wire Size:
20 AWG
Overall Outside Diameter:
.053 in
Product Classification:
Wire - Spec 80 (FlexLine)
Wall Type:
Single
Operating Temperature Range:
-65 – 150 °C
Wire & Cable Insulation Material:
Modified Radiation Cross-linked ETFE Polymer
Conductor Material:
Silver-Coated Copper
Wire Color (Base):
Black
Voltage Rating:
600 V
Cable Type:
Spec 80
IN STOCK: 0
MOQ for out of Stock Qty: 2500
Factory Lead-Time 26 Weeks
Price (USD)
Qty
Unit Price
2,500
$6.02
5,000
$3.08
7,500
$2.09
10,000
+
$2.05
English
Chinese
Spanish
