help desk software
384850-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

384850-000

STD03W-K

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

STD03W-K

Search Keywords: 384850000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
384850-000
Alias/AKA:
STD03W-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
BOX
Material:
Polyoxymethylene
Marker Color:
White
Maximum Cable Diameter:
2.65 mm
Marker Type:
Pre-Marked

FREQUENTLY ASKED QUESTIONS

Is 384850-000 RoHS compliant?

Yes, 384850-000 is RoHS compliant.

What is the lead time for 384850-000?

The standard lead time for 384850-000 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 600

Multiple: 300

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
600
$0.0525
5,100
$0.0413
10,200
$0.0395
25,200
$0.0333
50,100
$0.0293
100,200
$0.0265
150,000
$0.0255
250,200 +
$0.0254