DESCRIPTION
TXR41AB45-1812AI
Search Keywords: 358837000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
358837-000
Alias/AKA:
TXR41AB45-1812AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Termination Device Included:
TR12AI
Salt Spray Resistance:
500 Hr
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Cable Entry Diameter:
.01 – .75 in, .2 – 19.1 mm
TE Connector Interface Code:
41
Primary Product Color:
Olive Drab
Compatible With Connector Shell Size:
18 , 19
Product Length:
1.97 in, 50.1 mm
Body Orientation:
45°
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Primary Product Material:
Aluminum
IN STOCK: 28
Can Ship immediately
Factory Lead-Time 68 Weeks
Price (USD)
Qty
Unit Price
1
$1,303.06
5
$1,299.80
10
$1,296.55
13
$1,293.31
25
$686.98
38
$461.48
50
+
$452.25
English
Chinese
Spanish
