help desk software
353573-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

353573-000

TE Connectivity / Raychem Brand

TXR21AB00-2014AI ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part 353573-000, also known as TXR21AB00-2014AI, is a high-quality and reliable component designed for various applications. This part offers excellent performance and is suitable for use in demanding environments.Featuring advanced technology and precision engineering, this TE Connectivity / Raychem Brand part ensures optimal efficiency and durability. It is constructed with top-grade materials that provide superior resistance against harsh conditions, such as moisture, heat, and chemicals.With its compact design, the 353573-000 is easy to install and integrates seamlessly into your system or device. It boasts exceptional electrical and thermal properties, ensuring consistent and reliable operation.Whether you require this part for industrial machinery, automotive systems, or telecommunications equipment, the TE Connectivity / Raychem Brand part 353573-000 is a top choice. Trust in its performance and depend on its long-lasting functionality.

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 21
  • Straight
  • Shell Size = 20

Search Keywords: 353573000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
353573-000
Alias/AKA:
TXR21AB00-2014AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Salt Spray Resistance:
500 Hr
Termination Device Included:
TR14AI
Cable Entry Diameter:
.01 – .88 in, .2 – 22.2 mm
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Body Orientation:
Straight
Primary Product Material:
Aluminum
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
Primary Product Color:
Olive Drab
Product Length:
1.196 in, 30.4 mm
Compatible With Connector Shell Size:
20
TE Connector Interface Code:
21

IN STOCK: 35

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$220.73
5
$201.92
10
$193.61
13
$191.69
25
$189.79
38
$187.91
50 +
$186.05