316238-000
TE Connectivity / Raychem Brand55A0121-26-2/6
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
55A0121-26-2/6
Search Keywords: 316238000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
316238-000
Alias/AKA:
55A0121-26-2/6-US
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Reel Pack:
1
Package Type:
Reel
Operating Temperature Range:
-65 – 150 °C
Wire Size:
26 AWG
Conductor Material:
Tin-Plated Copper
Cable Type:
Spec 55
Wire & Cable Insulation Material:
Radiation-Crosslinked, Modified ETFE
Voltage Rating:
600 VAC
IN STOCK: 1,268
Can Ship immediately
MOQ for In Stock Qty: 250
MOQ for out of Stock Qty: 500
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
250
$2.32
500
$2.31
1,000
$1.43
1,500
$1.13
2,000
+
$1.11
English
Chinese
Spanish
