help desk software
22759/34-18-9 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

22759/34-18-9

High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper 600VAC

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper 600VAC

Search Keywords: 2275934189

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/34-18-9
Alias/AKA:
218205-001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Size:
18 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.52 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R

FREQUENTLY ASKED QUESTIONS

Is 22759/34-18-9 RoHS compliant?

Yes, 22759/34-18-9 is RoHS compliant.

What is the lead time for 22759/34-18-9?

The standard lead time for 22759/34-18-9 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 48,776 Meters

Can Ship immediately

Minimum Order Quantity: 40 Meters

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
40
$1.721
100
$1.597
250
$1.515
500
$1.453
1,000
$1.391
2,500
$1.309
5,000
$0.982
7,500 +
$0.954

Tools/3D Models

Product Guides