help desk software
222K152-3/42-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

222K152-3/42-0

Heat Shrink Semi-Rigid Molded Boot RA Polyolefin ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part 222K152-3/42-0 is a heat shrink semi-rigid molded boot. Made with high-quality polyolefin material, this boot offers excellent durability and protection. Designed for use in various applications, it provides a reliable solution for securing and sealing cables and wires in demanding environments. With its rugged construction, this boot is resistant to abrasion, chemicals, and extreme temperatures. The semi-rigid design ensures a firm and secure fit, preventing moisture ingress and enhancing the overall performance of the cable or wire assembly. Trust in the TE Connectivity / Raychem Brand part 222K152-3/42-0 for top-notch heat shrink solutions.

Product Highlights:

  • Molded Part Type = Molded Boot
  • Family Name = 222K1
  • 90°
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 12, 13, 14, 15

Search Keywords: 222K1523420

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K152-3/42-0
Alias/AKA:
820729-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C

FREQUENTLY ASKED QUESTIONS

Is 222K152-3/42-0 RoHS compliant?

Yes, 222K152-3/42-0 is RoHS compliant.

What is the lead time for 222K152-3/42-0?

The standard lead time for 222K152-3/42-0 is approximately 42 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

On Order: 125   can ship 5/17/27 

Factory Lead-Time 42 Weeks

Price (USD)

Qty
Unit Price
1
$36.44
5
$35.23
10
$30.27
25
$27.80
50
$26.44
100
$26.37
250 +
$26.31

Tools/3D Models

Product Guides