help desk software
205428-000 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

205428-000

Cable Marker Heat Shrink Sleeve ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem Brand part 205428-000 is a highly reliable and efficient cable marker heat shrink sleeve. Designed with cutting-edge technology, this heat shrink sleeve is created to provide excellent cable identification and organization. With its superior heat shrink properties, it ensures a secure fit and long-lasting performance. This cable marker sleeve is easy to install and is perfect for a variety of applications, including electrical, telecommunications, and industrial sectors. Built to withstand harsh environments and extreme temperatures, this heat shrink sleeve is the ideal choice for labeling and marking cables effectively. Enhance cable management and improve safety with TE Connectivity / Raychem Brand part 205428-000 cable marker heat shrink sleeve.

Search Keywords: 205428000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
205428-000
Alias/AKA:
TTMS-2.4-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Type:
Sleeve
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C

FREQUENTLY ASKED QUESTIONS

Is 205428-000 RoHS compliant?

Yes, 205428-000 is RoHS compliant.

What is the lead time for 205428-000?

The standard lead time for 205428-000 is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 753

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$6.31
25
$4.80
50
$4.75
100
$4.66
300
$4.53
500
$4.47
1,000
$4.42
2,500 +
$4.33

Tools/3D Models

Product Guides