help desk software
202D221-12-22-0 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

202D221-12-22-0

202D221-12-22-0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Raychem brand part 202D221-12-22-0 is a high-quality heat shrink tubing designed for easy installation and durable protection of electrical connections. Ideal for use in a wide range of applications, this tubing provides reliable insulation and strain relief. Trust TE Connectivity / Raychem for all your electrical connection needs."

Search Keywords: 202D22112220

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202D221-12-22-0
Alias/AKA:
811359-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adhesive Options:
None
Inside Diameter as Supplied:
1.01 in
Adhesive Type:
Adhesive Purchased Separately
Fluid/Chemical Resistance:
Long-Term Immersion at High Temperature
Power Cable Accessory:
No
Adhesive Pre-Coat:
No
Formcode des Formteils:
202
Molded Part Shape Code:
202
Approved Standards:
SAE AS81765/4
Operating Temperature Range:
-55 – 200 °C
Material Code:
12
Government Qualified:
No
Lipped:
Yes
Molded Part Type:
Molded Boot
Material:
Modified Fluoro-Elastomer
Material Systems Code:
200
Molded Part Shape:
Straight

FREQUENTLY ASKED QUESTIONS

Is 202D221-12-22-0 RoHS compliant?

Yes, 202D221-12-22-0 is RoHS compliant.

What is the lead time for 202D221-12-22-0?

The standard lead time for 202D221-12-22-0 is approximately 65 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 19

Factory Lead-Time 65 Weeks

Price (USD)

Qty
Unit Price
19
$218.66
38
$115.76
57
$81.46
75 +
$79.83

Tools/3D Models

Product Guides