help desk software
Older Equivalent
60H1-17-10-2-Z-A
60H1-17-10-2-Z-A
In Stock: 10
Minimum Order: 1
VIEW PRODUCT
179233-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

179233-000

TE Connectivity / Raychem Brand

TXR40BW00-1610AI

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR40BW00-1610AI

Search Keywords: 179233000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
179233-000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Salt Spray Resistance:
1000 Hr
Termination Device Included:
TR10AI
Operating Temperature Range:
-65 – 260 °C, -85 – 500 °F
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Body Orientation:
Straight
Primary Product Plating Material:
Unplated (Shotblast Glass Bead)
Primary Product Material:
Nickel Aluminum Bronze
Compatible With Connector Shell Size:
17 , E
Product Length:
1.04 in, 26.5 mm
TE Connector Interface Code:
40

IN STOCK: 0

MOQ for out of Stock Qty: 6

Factory Lead-Time 9 Weeks