help desk software
055197-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

055197-000

TE Connectivity / Raychem Brand

TXR21AB00-1608AI ...

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem part 055197-000, also known as TXR21AB00-1608AI, is a high-quality and reliable component designed for various applications. With TE Connectivity's superior engineering and Raychem's reputation for durability, this part ensures optimal performance and longevity. Upgrade your system with the trusted quality of TE Connectivity / Raychem.

Search Keywords: 055197000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
055197-000
Alias/AKA:
TXR21AB00-1608AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Termination Device Included:
TR08AI
Salt Spray Resistance:
500 Hr
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Cable Entry Diameter:
.01 – .5 in, .2 – 12.7 mm
Primary Product Material:
Aluminum
Body Orientation:
Straight
Product Length:
1.196 in, 30.4 mm
Primary Product Color:
Olive Drab
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
TE Connector Interface Code:
21
Compatible With Connector Shell Size:
16

IN STOCK: 88

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$179.56
5
$176.39
10
$175.02
20
$173.65
50
$171.85
100 +
$123.35