help desk software
040719-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

040719-000

TE Connectivity / Raychem Brand

44AM1821-20-9/96-9CS2275

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

44AM1821-20-9/96-9CS2275

Search Keywords: 040719000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
040719-000
Alias/AKA:
44AM1821-20-9/96-9CS2275
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Shield Size:
38 AWG
Wire Size:
20 AWG
Product Classification:
High Performance - Spec 44, 55 & RCW
Strand Size:
32 AWG
Cable Type:
MIL-DTL-27500
Product Type:
Wire Lead
Overall Outside Diameter:
.175 in
Shield Size:
38 AWG
Operating Temperature Range:
-65 – 150 °C
Shield Material:
Tin-Plated Copper
Insulation Material:
Modified Radiation Cross-linked PVDF
Voltage Rating:
600 VAC
Cable Style:
Round Braided Shielded & Jacketed
Conductor Material:
Tin-Coated Copper
Number of Conductors:
2
Number of Strands:
19
Wire Diameter:
.07 in
Shielded:
Yes

IN STOCK: 802 Feet

Can Ship immediately

You may purchase all in-stock quantity of 802

Stock lot only: 802 Feet

MOQ for In Stock Qty: 5000 Feet

MOQ for out of Stock Qty: 5000 Feet

Factory Lead-Time 73 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.