help desk software
007095-000 by te connectivity / raychem brand
Image is representational - see mfr. specs

007095-000

TE Connectivity / Raychem Brand

The 007095-000 is a 95 Series braid trap backshell that provides tool-free, 360° screen termination for circular connectors. ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 007095-000 is a 95 Series braid trap backshell designed for terminating overall cable screens. It features a barrel thread braid trap system that allows for a tool-free and reworkable 360° termination of the cable shield. The series is available with either a plain nut for sealing with a heat shrink boot or an integrated cable clamp version for mechanical strain relief. This design simplifies assembly and maintenance, making it ideal for applications requiring robust EMI/RFI shielding and cable support in demanding environments.

Search Keywords: 007095000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
007095-000
Alias/AKA:
TXR18AB00-1810AI
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Termination Device Included:
TR10AI
Salt Spray Resistance:
500 Hr
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
Product Length:
1.06 in, 27 mm
Primary Product Color:
Olive Drab
Body Orientation:
Straight
Primary Product Material:
Aluminum
Primary Product Plating Material:
Cadmium (AMS-QQ-P-416, Type II, Class 3)
TE Connector Interface Code:
18
Compatible With Connector Shell Size:
18

IN STOCK: 2

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$209.09
5
$191.27
10
$183.40
13
$181.58
25
$179.78
38
$178.00
50 +
$176.24