ACC533U20
TE Connectivity / Products Unlimited BrandElectromechanical Relay 50A
RoHS Compliant
Pack Packaging
Discontinued
DESCRIPTION
Electromechanical Relay 50A
Search Keywords: ACC533U20
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Products Unlimited Brand
Part No:
ACC533U20
Alias/AKA:
1-1611022-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Contact Arrangement:
N/A
Maximum Current Rating:
50 A
Mounting:
N/A
Termination Style:
N/A
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$237.34
3
$225.88
5
$222.49
10
+
$218.62
English
Chinese
Spanish
