W91-X252-30 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W91-X252-30

Circuit Breaker Hydraulic Magnetic 1Pole 30A 65VDC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 5-1393254-5 is a W6 series magnetic hydraulic Potter & Brumfield circuit breaker designed for international markets with UL, CSA, and VDE approvals. It features ratings up to 50 amps with multiple trip curve options including instantaneous, standard delay, short delay, and high inrush motor start configurations for both AC 50/60 Hz and DC applications. The breaker offers quick-connect or screw terminal options with heavy-duty #10-32 stud connections on W9 models, and includes trip-free operation for enhanced safety. Panel mounting is supported with a 0.625-inch diameter cutout per pole, and the device is available in 1, 2, 3, or 4-pole configurations. These circuit breakers are ideal for equipment protection in industrial control systems, motor circuits, and general-purpose applications requiring reliable overload and short-circuit protection.

Search Keywords: W91X25230

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X252-30
Alias/AKA:
5-1393254-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
Tray
Type:
Hydraulic Magnetic2867
Voltage Rating:
652868VDC
Number of Poles:
12860
Current Rating:
30 A
Terminal Design:
Stud2865
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount2859
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W91-X252-30 discontinued?

Yes, W91-X252-30 from Te Connectivity / P-B Brand is discontinued (end-of-life December 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W91-X252-30 RoHS compliant?

Yes, W91-X252-30 is RoHS compliant.

What is the lead time for W91-X252-30?

The standard lead time for W91-X252-30 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 24

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$109.65
10
$108.01
25
$106.39
36
$104.80
72
$55.48
108
$39.04
144 +
$38.26

Tools/3D Models