W91-X113-10 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W91-X113-10

Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 3-1393254-4 is a W6/W9 series magnetic hydraulic Potter & Brumfield circuit breaker designed for international marketplace applications with ratings up to 50 amps. This circuit breaker features male quick-connect terminals measuring 0.250 inches (6.35 mm) wide by 0.031 inches (0.79 mm) thick by 0.377 inches (9.58 mm) long, with optional 8-32 or 10-32 screw-type connections available. The device is UL recognized under UL1077, CSA accepted, and VDE approved to VDE 0642/EN 60934, offering several delay curve options including instantaneous, standard delay, short delay, and AC/DC combinations. The breaker provides trip-free operation and is suitable for a wide variety of industrial and general-purpose applications requiring reliable overcurrent protection with international compliance standards.

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 10 Amps.

Search Keywords: W91X11310

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W91-X113-10
Alias/AKA:
3-1393254-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W91-X113-10 discontinued?

Yes, W91-X113-10 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W91-X113-10 RoHS compliant?

Yes, W91-X113-10 is RoHS compliant.

What is the lead time for W91-X113-10?

The standard lead time for W91-X113-10 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 61

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$94.00
10
$87.00
25
$76.00
50 +
$68.00

Tools/3D Models