W69-X1T12-30 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W69-X1T12-30

The W69-X1T12-30 is a three-pole, 30A magnetic-hydraulic circuit breaker featuring a series trip function and an AC high inrush time delay. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The W69-X1T12-30 is a three-pole magnetic-hydraulic circuit breaker from the W6 series, designed for reliable overcurrent protection. It is rated for 30A at a maximum voltage of 277VAC, 50/60 Hz, and has an interrupting capacity of 2,500A. This model features a series trip circuit, secure #10-32 screw terminals, and a black toggle actuator for manual control. It utilizes a Curve 12 time delay characteristic, an AC high inrush version of the standard delay, making it suitable for loads with high starting currents. Certified to UL 1077 and CSA standards, this trip-free breaker is well-suited for applications in power distribution, industrial equipment, and other systems designed for the international market.

Search Keywords: W69X1T1230

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W69-X1T12-30
Alias/AKA:
5-1423698-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
8
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
240,415 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W69-X1T12-30 discontinued?

Yes, W69-X1T12-30 from Te Connectivity / P-B Brand is discontinued (end-of-life April 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W69-X1T12-30 RoHS compliant?

Yes, W69-X1T12-30 is RoHS compliant.

What is the lead time for W69-X1T12-30?

The standard lead time for W69-X1T12-30 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 12

Can Ship immediately

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$141.07
3
$138.46
5
$135.85
10 +
$133.24

Tools/3D Models