W68-X2Q12-7V by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W68-X2Q12-7V

Circuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC/415VAC/240VAC

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC/415VAC/240VAC

Search Keywords: W68X2Q127V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q12-7V
Alias/AKA:
6-1423698-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
250,415,240 VAC
Number of Poles:
2
Current Rating:
7 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W68-X2Q12-7V RoHS compliant?

Yes, W68-X2Q12-7V is RoHS compliant.

What is the lead time for W68-X2Q12-7V?

The standard lead time for W68-X2Q12-7V is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

MOQ for out of Stock Qty: 18

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$427.76
5
$426.69
10
$425.63
18
$424.55
36
$224.07
54
$154.10
72 +
$151.02

Tools/3D Models