W68-X2Q12-7 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W68-X2Q12-7

Circuit Breaker Hydraulic Magnetic 2Pole 7A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part W68-X2Q12-7 is a reliable hydraulic magnetic circuit breaker designed for electronic devices and equipment. This 2-pole circuit breaker has a 7A rating and can handle voltage up to 277VAC, providing essential protection against overcurrent situations. With its high-quality construction and dependable performance, this circuit breaker is ideal for a wide range of applications in various industries.

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 2
  • Current Rating = 7 Amps.
  • Toggle Color = White

Search Keywords: W68X2Q127

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W68-X2Q12-7
Alias/AKA:
4-1393253-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
TRAY
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
7 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is W68-X2Q12-7 RoHS compliant?

Yes, W68-X2Q12-7 is RoHS compliant.

What is the lead time for W68-X2Q12-7?

The standard lead time for W68-X2Q12-7 is approximately 53 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

On Order: 72   can ship 3/8/27 

MOQ for out of Stock Qty: 18

Factory Lead-Time 53 Weeks

Price (USD)

Qty
Unit Price
1
$172.91
5
$170.08
10
$169.25
18
$162.14
36
$155.03
54
$154.65
72 +
$154.26