W67-X2Q112-15 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W67-X2Q112-15

Circuit Breaker Magnetic Hydraulic 1Pole 15A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Circuit Breaker Magnetic Hydraulic 1Pole 15A 277VAC

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 15 Amps.
  • Toggle Color = White

Search Keywords: W67X2Q11215

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q112-15
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Magnetic Hydraulic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W67-X2Q112-15 discontinued?

Yes, W67-X2Q112-15 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W67-X2Q112-15 RoHS compliant?

Yes, W67-X2Q112-15 is RoHS compliant.

What is the lead time for W67-X2Q112-15?

The standard lead time for W67-X2Q112-15 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 72

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$89.00
10
$76.00
25 +
$68.00

Tools/3D Models