W67-X2Q10-2 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W67-X2Q10-2

Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

3-1393252-7 is a magnetic hydraulic circuit breaker from the W6/W9 series designed for international equipment protection applications. The breaker features ratings up to 50 amps with multiple delay curve options (Curves 2, 3, 10, 12, and 13) for both AC (50/60 Hz) and DC (400 Hz) operation, providing flexible overload and short-circuit protection. It is available in 1 to 4 pole configurations with either quick-connect or screw terminals (W6 series) or heavy-duty #10-32 stud connections (W9 series), and includes optional auxiliary switch and relay/remote trip pole capabilities. The breaker is UL Recognized under UL1077 and UL1500, CSA Accepted, and VDE approved to VDE 0642/EN 60 934, making it suitable for industrial equipment, motor control, and panel-mount applications requiring trip-free operation and international compliance.

Product Highlights:

  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 1 Poles
  • Current Rating = 2 A
  • Toggle Color = White

Search Keywords: W67X2Q102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W67-X2Q10-2
Alias/AKA:
3-1393252-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
72
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is W67-X2Q10-2 discontinued?

Yes, W67-X2Q10-2 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is W67-X2Q10-2 RoHS compliant?

Yes, W67-X2Q10-2 is RoHS compliant.

What is the lead time for W67-X2Q10-2?

The standard lead time for W67-X2Q10-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 578

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$46.00
10 +
$43.00

Tools/3D Models