W54-XB1A4A10-6
W54-XB1A4A10-6=CKTBKR,THERM,PB ...
DESCRIPTION
1423674-3 is a push-to-reset thermal circuit breaker from the W54 series, providing supplementary overcurrent protection for equipment. It features a maximum operating voltage of 250VAC or 50VDC, with an interrupt capacity of 1,000 amps per UL 1077 standards and a dielectric strength of 1,500VAC. The breaker operates within a temperature range of 0°C to +60°C and offers various termination options including .250" (6.35mm) quick connects or #8-32 screws. With visual trip indication via an extending button and a reset time of 60 seconds, this circuit breaker is ideal for applications requiring reliable overcurrent protection with easy manual reset capability.
Search Keywords: W54XB1A4A106
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is W54-XB1A4A10-6 discontinued?
Yes, W54-XB1A4A10-6 from Te Connectivity / P-B Brand is discontinued (end-of-life April 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W54-XB1A4A10-6 RoHS compliant?
Yes, W54-XB1A4A10-6 is RoHS compliant.
What is the lead time for W54-XB1A4A10-6?
The standard lead time for W54-XB1A4A10-6 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,086
Can Ship immediately
Minimum Order Quantity: 15
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
