help desk software
W33-T2N1Q-10 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W33-T2N1Q-10

Circuit Breaker, Thermal - 2 Pole Breaker - White - No Lamp

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circuit Breaker, Thermal - 2 Pole Breaker - White - No Lamp

Search Keywords: W33T2N1Q10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W33-T2N1Q-10
Alias/AKA:
3-1393248-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
BOX
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect/Solder
Operating Temperature:
N/A
Mounting:
Snap-In

FREQUENTLY ASKED QUESTIONS

Is W33-T2N1Q-10 RoHS compliant?

Yes, W33-T2N1Q-10 is RoHS compliant.

What is the lead time for W33-T2N1Q-10?

The standard lead time for W33-T2N1Q-10 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 101

Can Ship immediately

MOQ for out of Stock Qty: 30

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$114.54
5
$102.45
10
$98.62
30
$98.38
60
$92.25
90
$92.02
120 +
$91.79

Tools/3D Models