W33-S1N1Q-15 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

W33-S1N1Q-15

Circuit Breaker, Thermal - Switch+Breaker - Black - No Lamp ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part W33-S1N1Q-15 is a high-quality thermal circuit breaker designed to protect electrical circuits from overloading or short circuit conditions. This switch+breaker is specifically designed with a sleek black finish and does not feature an integrated lamp. With its reliable and robust construction, this circuit breaker provides dependable protection for various applications. It is easy to install and offers a durable solution for maintaining the safety and functionality of your electrical systems.

Product Highlights:

  • W33 Series
  • Actuator Style = Rocker
  • Number of Poles = 2
  • Current Rating = 15 Amps.
  • Rocker Color = Black (Opaque)

Search Keywords: W33S1N1Q15

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W33-S1N1Q-15
Alias/AKA:
1393248-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
BOX
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
2
Current Rating:
15 A
Terminal Design:
Quick Connect/Solder
Mounting:
Snap-In

FREQUENTLY ASKED QUESTIONS

Is W33-S1N1Q-15 RoHS compliant?

Yes, W33-S1N1Q-15 is RoHS compliant.

What is the lead time for W33-S1N1Q-15?

The standard lead time for W33-S1N1Q-15 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 158

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$62.36
5
$59.95
10
$59.08
20
$57.49
60
$56.76
120 +
$56.41