help desk software
V23047A1048A501 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

V23047A1048A501

General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 48VDC@14mA - ThruHole ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

General Purpose Relay - 2 form C (CO) - Contacts: AgNi 6A 250VAC - Coil: 48VDC@14mA - ThruHole

Product Highlights:

  • Relay Type = Safety Relay SR2M
  • V23047 Series
  • DC Actuating System
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 6 A

Search Keywords: V23047A1048A501

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
V23047A1048A501
Alias/AKA:
3-1415006-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX
Relay Construction:
Non-Latching
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C

FREQUENTLY ASKED QUESTIONS

Is V23047A1048A501 RoHS compliant?

Yes, V23047A1048A501 is RoHS compliant.

What is the lead time for V23047A1048A501?

The standard lead time for V23047A1048A501 is approximately 37 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,169

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 37 Weeks

Price (USD)

Qty
Unit Price
20
$11.69
40
$11.16
60
$11.14
100
$10.84
260
$10.25
500
$9.97
1,000 +
$9.84

Tools/3D Models