CRGP2512F120R
Thick Film Resistor - SMD 2512 - 120 ohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...
DESCRIPTION
The TE Connectivity / AMP Brand part 1-2176331-4 is a precision resistor designed for optimal performance in electronic circuits. Known as the CRGP 2512 series, this component features a resistance value of 120 ohms with a tight tolerance of 1%, ensuring high accuracy and reliability. The 2512 package size is well-suited for surface mount applications, offering versatility in various electronic design projects. This resistor is ideal for use in high-precision and demanding environments, providing stable resistance and excellent electrical characteristics across a broad range of applications. Whether you are designing consumer electronics, industrial equipment, or any other high-performance systems, this component will meet your needs with its superior quality and dependability.
Search Keywords: CRGP2512F120R
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CRGP2512F120R RoHS compliant?
Yes, CRGP2512F120R is RoHS compliant.
What is the lead time for CRGP2512F120R?
The standard lead time for CRGP2512F120R is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
8,000
can ship 11/12/26
On Order:
12,000
can ship 2/17/27
Minimum Order Quantity: 4000
Factory Lead-Time 28 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
