help desk software
CRGCQ0402F220K by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGCQ0402F220K

TE Connectivity / Neohm Brand

AEC-Q200 Thick Film Resistor - SMD 0402 - 220 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 0402 - 220 Kohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ0402F220K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ0402F220K
Alias/AKA:
5-2176337-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Power Rating:
.0625 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

IN STOCK: 170,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0057
30,000
$0.0041
50,000
$0.0036
100,000
$0.0035
250,000
$0.0034
500,000
$0.0033
1,000,000 +
$0.0032

Tools/3D Models

Product Guides