help desk software
HCF69273WN-60A by te connectivity / laird antennas
Image is representational - see mfr. specs

HCF69273WN-60A

TE Connectivity / Laird Antennas

M2M,HCF,LTE,ULINK SMA TOP LOADED MONOPLO

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

M2M,HCF,LTE,ULINK SMA TOP LOADED MONOPLO

Search Keywords: HCF69273WN60A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Laird Antennas
Part No:
HCF69273WN-60A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
MY
ECCN:
5A991.G
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Frequency Band:
1690 – 1880 MHz, 1690 – 2700 MHz, 1850 – 1990 MHz, 1920 – 2170 MHz, 2300 – 2500 MHz, 2500 – 2700 MHz, 698 – 824 MHz, 698 – 960 MHz, 824 – 894 MHz, 880 – 960 MHz
Mounting Type:
Stud/Screw/Lug Mount
Gain (Max):
3.8 dB
Mounting Location:
External
Antenna Type:
Terminal/Duck
Port Configuration:
Single Port
Band Type:
Multi Band
Antenna Style:
Low Profile
Cable Length:
2 ft, .61 m
Wireless Application:
Cellular

IN STOCK: 255

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2
$47.93
5
$47.82
10
$47.70
20
$35.77
30
$33.38
40 +
$32.72