help desk software
K1149524 by te connectivity / kissling
Image is representational - see mfr. specs

K1149524

TE Connectivity / Kissling

Relay 26-28-28

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Relay 26-28-28

Search Keywords: K1149524

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kissling
Part No:
K1149524
Alias/AKA:
26-28-28
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Power Relay Type:
Standard
Contact Current Class:
200 A
Contact Material:
AgSnO2
Coil Special Features:
None
Contact Number of Poles:
1
Contact Voltage Rating:
12 VDC
Coil Resistance:
48 Ω
Relay Mounting Type:
Bracket
Contact Current Rating (Max):
200 A
Coil Voltage Rating:
16 VDC, 9 VDC
Contact Arrangement:
1 Form B (NC)
Coil Magnetic System:
Monostable, DC

IN STOCK: 4

Can Ship immediately

You may purchase all in-stock quantity of 4

Stock lot only: 4

MOQ for In Stock Qty: 6

MOQ for out of Stock Qty: 6

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$489.181
6
$444.710
9
$312.950
12 +
$306.680

Tools/3D Models

Product Guides