help desk software
RP73PF1J1K0BTDF by te connectivity / holsworthy brand
Image is representational - see manufacturer specifications

RP73PF1J1K0BTDF

Res Thin Film 0603 1K Ohm 0.1% 0.167W ±25ppm/°C Epoxy Pad SMD T/R

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 0603 1K Ohm 0.1% 0.167W ±25ppm/°C Epoxy Pad SMD T/R

Search Keywords: RP73PF1J1K0BTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RP73PF1J1K0BTDF
Alias/AKA:
1-2176088-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
1 KOhm
Power Rating:
0.167 W
Tolerance:
0.1 %
Case Size:
0603
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RP73PF1J1K0BTDF RoHS compliant?

Yes, RP73PF1J1K0BTDF is RoHS compliant.

What is the lead time for RP73PF1J1K0BTDF?

The standard lead time for RP73PF1J1K0BTDF is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2231
3,000
$0.2041
5,000
$0.2031
8,000
$0.2026
25,000
$0.2021
50,000
$0.2016
100,000 +
$0.2011

Tools/3D Models

Product Guides