help desk software
RP73D2B10RBTG by te connectivity / holsworthy brand
Image is representational - see mfr. specs

RP73D2B10RBTG

TE Connectivity / Holsworthy Brand

Res Thin Film 1206 10 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thin Film 1206 10 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R

Search Keywords: RP73D2B10RBTG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Holsworthy Brand
Part No:
RP73D2B10RBTG
Alias/AKA:
9-1879252-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bag
Resistance Value:
10 Ohm
Power Rating:
0.25 (1/4) W
Tolerance:
0.1 %
Case Size:
1206
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Paper Tape and Reel

IN STOCK: 1,750

Ships today, if you order in

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 14 Weeks

Qty
Unit Price
250
$0.5791
500
$0.5457
1,000
$0.5184
2,500
$0.5158
5,000
$0.4690
7,500
$0.4667
10,000
$0.4643
15,000 +
$0.4620
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides