help desk software
354184 by te connectivity / erni
Image is representational - see mfr. specs

354184

TE Connectivity / ERNI

MSPEED 50 M SMDTHR M2 B AB VV 137 094 * ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 354184-E is a Blind Mate vertical male connector from ERNI's MicroSpeed connector family, designed for high-speed board-to-board interconnections. It features a 2-row configuration with a 2 mm stacking height and supports data rates up to 25 Gbit/s, making it suitable for next-generation communication standards such as Ethernet 100 Gbps and USB 3.1. The connector incorporates EMC enhanced shielding with shield contacts available in both SMT and THR configurations, providing excellent electromagnetic compatibility and minimized electromagnetic radiation. With a 1.0 mm pitch and blind mate design for secure self-centering, this connector is ideal for data communication, telecommunication, high-end computing, medical technology, and industrial automation applications requiring high-speed transmissions and robust reliability.

Search Keywords: 354184

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
354184
Alias/AKA:
354184-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
400
Package Type:
Reel

IN STOCK: 400

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 100

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$26.22
50
$26.15
100
$26.09
200
$13.81
300
$9.72
400 +
$9.53

Tools/3D Models

Product Guides