help desk software
354094 by te connectivity / erni
Image is representational - see mfr. specs

354094

TE Connectivity / ERNI

SMCB 16 M AB VV 7-03 CL * 0007 137 E004 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 354094-E is a right-angle male SMC connector designed for compact board-to-cable interconnections with 16 contact positions. It features SMT termination with dual-row contact arrangement on a 1.27 mm grid, enabling data transmission rates up to 3 Gbit/s with excellent signal integrity. The connector incorporates double-sided spring contacts for superior contact reliability, a high-temperature resistant insulator body with polarization features, and location pegs for precise automated board assembly. With dimensions of 13.31 mm (A), 15.24 mm (B), and 12.91 mm (C), this connector is ideal for space-constrained applications requiring secure, high-performance interconnections in modern electronic systems including telecommunications, industrial control, and data acquisition equipment.

Search Keywords: 354094

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
354094
Alias/AKA:
354094-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
560
Package Type:
Reel

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
100
$1.86
250
$1.81
560
$1.77
1,120
$1.53
2,800
$1.49
5,040 +
$1.40

Tools/3D Models

Product Guides