help desk software
244692-E by te connectivity / erni
Image is representational - see mfr. specs

244692-E

TE Connectivity / ERNI

MSPEED 50 M SMD * 90E AB VV 137 094 * HG ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 244692-E is a right-angle male MicroSpeed connector designed for high-speed board-to-board interconnection applications. It features a 2-row configuration with 50 pins and supports data rates up to 25 Gbit/s, making it suitable for next-generation communication standards such as Ethernet 100 Gbps and USB 3.1. The connector incorporates EMC enhanced shielding with surface-mount technology (SMT) shield contacts, providing excellent electromagnetic compatibility with minimized radiation and strong resistance to interference. Key electrical characteristics include a differential impedance of 100 O, single-ended impedance of 50 O, and multiline crosstalk less than 0.5% at 50 ps. The housing is constructed from liquid crystal polymer (LCP) with a UL flame rating of V-0, and contacts are made from copper alloy with gold plating in the mating area and tin termination. This connector is ideal for high-speed data communication, telecommunications, high-end computing, medical technology, and industrial automation applications requiring reliable high-speed transmission.

Search Keywords: 244692E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
244692-E
Alias/AKA:
244692
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
400
Package Type:
Reel
Approved Standards:
UL
Agency/Standard:
DIN , UL

IN STOCK: 400

Can Ship immediately

MOQ for In Stock Qty: 200

MOQ for out of Stock Qty: 200

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
200
$12.56
300
$8.83
400 +
$8.66