help desk software
244631-E by te connectivity / erni
Image is representational - see mfr. specs

244631-E

TE Connectivity / ERNI

SMCEZT FLKF 7-01 12POL IDC FLACHBANDKABE

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

SMCEZT FLKF 7-01 12POL IDC FLACHBANDKABE

Search Keywords: 244631E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
244631-E
Alias/AKA:
244631
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Pack
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Approved Standards:
UL
Number of Positions:
12
Packaging Type:
Package
UL Flammability Rating:
UL 94V-0
Number of Rows:
2

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 600

Multiple: 600

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
600
$0.3380
1,200
$0.2932
3,000
$0.2852
5,400
$0.2692
7,800
$0.2661
10,200
$0.2532
15,000
$0.2500
25,200 +
$0.2355