help desk software
225682 by te connectivity / erni
Image is representational - see mfr. specs

225682

TE Connectivity / ERNI

POWELM BUCHSE VOLLM M4 4 2,54 * EP 7 CUS ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 225682-E is an M4 female thread PowerElement connector designed for high-current power distribution on printed circuit boards. It features a massive press-fit zone with full pin population of 16 pins, enabling reliable mechanical and electrical connections for wire-to-board and component fixation applications. The connector is constructed from CuZn39Pb3 material with tin plating and operates across a temperature range of -40°C to +135°C, supporting a maximum press-fit force of 250 N per pin and a minimum press pull force of 30 N per pin. With a current carrying capability of approximately 10 A per pin and a tightening torque specification of 1.2 Nm for M4, this connector is ideal for securing cable lugs, midi or mega fuses, and high-current relays on PCBs with a minimum thickness of 1.6 mm. The product is REACH and RoHS compliant, making it suitable for demanding industrial and automotive power distribution systems.

Search Keywords: 225682

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
225682
Alias/AKA:
225682-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pack

IN STOCK: 200

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 250

Multiple: 10

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
10
$5.65
50
$5.63
100
$5.62
250
$5.60
500
$3.45
750
$2.73
1,000 +
$2.68

Tools/3D Models

Product Guides