help desk software
225675-E by te connectivity / erni
Image is representational - see mfr. specs

225675-E

TE Connectivity / ERNI

POWELM STIFT VOLLM M3 5 2,54 * EP 3,0 * ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 225675-E is an M3 male thread PowerElement connector designed for high-current PCB applications requiring robust wire-to-board and component connection capabilities. It features a massive press-fit zone with full pin population of 9 pins arranged in a 2×2.54 mm pitch pattern, enabling reliable mechanical fixation and electrical contact on both sides of the PCB. The connector is specifically engineered for fixing cable lugs and midi/mega fuses directly to the PCB, with dimensional specifications including a 5 mm height (B), 11 mm length (C), 3 mm depth (D), 3.5 mm shoulder (E), and 7 mm diameter (F). This design is ideal for high-current distribution applications in industrial power electronics, relay assemblies, and conductor rail connections where mechanical strength and electrical performance are critical.

Search Keywords: 225675E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
225675-E
Alias/AKA:
225675
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Pack

IN STOCK: 360

Can Ship immediately

You may purchase all in-stock quantity of 360

Stock lot only: 360

MOQ for In Stock Qty: 600

MOQ for out of Stock Qty: 600

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
1
$4.532
600
$4.120
900
$2.910
1,200 +
$2.850

Tools/3D Models

Product Guides