help desk software
154763 by te connectivity / erni
Image is representational - see mfr. specs

154763

TE Connectivity / ERNI

SMCB 12 M AB VV 7-03 CL * 0007 137 E004 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

154763 is a right-angle male SMC connector designed for compact, high-performance board-to-board and cable interconnections. It features 12 dual-row contacts on a 1.27 mm grid with surface-mount technology (SMT) termination, enabling automated board assembly and fast visual recognition through its black insulation body. The connector supports data rates up to 3 Gbit/s with a virtually continuous impedance profile, making it suitable for high-speed differential signal transmission in space-constrained applications. Key dimensional specifications include length A of 10.77 mm, width B of 12.70 mm, and height C of 10.35 mm. The connector incorporates location pegs for precise board placement and is constructed with LCP insulation material (CTI value 175, UL 94 V-0 rated) and copper alloy contacts with gold plating in the mating area. This connector is ideal for microbackplane/daughter card applications, compact electronic systems, and any application requiring reliable, high-density interconnections with excellent signal integrity.

Search Keywords: 154763

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
154763
Alias/AKA:
154763-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
560
Package Type:
Reel

IN STOCK: 89

Can Ship immediately

Buy all 89 in-stock or the regular minimum order quantity of 250

On Order: 1,120   can ship 10/21/26 

Stock lot only: 89

Minimum Order Quantity: 250

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$1.903
250
$1.730
560
$1.720
1,120
$1.620
2,800
$1.610
5,040
$1.540
7,840
$1.530
10,080
$1.460
15,120 +
$1.450

Tools/3D Models

Product Guides