help desk software
GILS-4/0-B18 by te connectivity energy
Image is representational - see mfr. specs

GILS-4/0-B18

TE Connectivity Energy

GILS-4/0(B18) ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 408971-000 (GILS-4/0) is a gel in-line splice kit rated for 1000V, designed to create a sealed splice for power cables. It includes a range-taking mechanical connector that accommodates both aluminum and copper conductors from #2 to 4/0 AWG, requiring a recommended torque of 225 in-lb. The connection is protected by a PowerGel sealant rated to 95°C and housed in a compact, UV-stable polypropylene cover measuring 4.25 inches in length. Ideal for buried, underground, and overhead applications, this kit provides a fast, reliable, and easily re-enterable sealed connection that meets ANSI C119.1 standards.

Search Keywords: GILS40B18

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
GILS-4/0-B18
Alias/AKA:
408971-000
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$34.72
5
$32.51
18
$30.74
36
$29.78
54
$29.23
108
$28.27
252 +
$27.11

Tools/3D Models

Product Guides