help desk software
ZPF000000000134230 by te connectivity / deutsch
Image is representational - see mfr. specs

ZPF000000000134230

TE Connectivity / Deutsch

951-06 R 24-100 PX 50 A6288 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 951-06R24-100PX50A6288 is a crimp-type plug connector from the Deutsch 951 series, conforming to UTE C 93422 and MIL-C-26482 standards for rugged bayonet connectors used in military aerospace and harsh environments. This size 24 plug features a maximum body length (A) of 44.10 mm, a flange width (F) of 46.85 mm, and a contact length (G) of 40.00 mm, with a minimum jam-nut depth (J) of 32.55 mm. The connector is designed for crimp-style termination and is compatible with the corresponding solder-type variant (951-06 P 24-** P/S 50). These connectors are engineered to provide reliable electrical and mechanical connections in demanding aerospace, defense, and marine applications where durability and environmental sealing are critical requirements.

Search Keywords: ZPF000000000134230

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000134230
Alias/AKA:
951-06R24-100PX50A6288
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Operating Voltage:
115 VAC, 120 VDC
Accessory Color:
Natural
Shell Type:
Plug
Circular Connector Type:
Plug
Durability Rating:
500 Cycles
Contacts Preloaded:
No
Circuit Application:
Power & Signal
Alignment Keyed:
Clocking
Circular Connector Insulation Material Type:
Thermoset
Mating Alignment Type:
Polarization
Shell Plating Material:
Cadmium
Contact Current Rating (Max):
46 A
Connector & Contact Terminates To:
Wire & Cable
Contact Layout Arrangement:
24 – 10
Keying:
X
Hermetically Sealed:
No
Reverse Gender:
No
Shielded:
Yes
Prewired:
No
Circular Connector Contact Type:
Pin
Number of Positions:
10
Mating Retention Type:
Bayonet
Number of Signal Positions:
0
Factory Installed Backshell:
No
Product Type:
Connector Assembly
Circular Connector Shell Size:
24
Shell Base Material:
Aluminum
Connector System:
Wire-to-Panel
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Wire Size:
8 – 8 AWG, 5.15 – 8.98 mm²
Sealable:
Yes
Number of Power Positions:
10
Mating Retention:
With

IN STOCK: 1

Can Ship immediately

You may purchase all in-stock quantity of 1

Stock lot only: 1

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$1,637.119
25 +
$1,488.290

Tools/3D Models