DESCRIPTION
941-21 A 37-13 SN-T1
Search Keywords: ZPF000000000101127
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
ZPF000000000101127
Alias/AKA:
941-21A37-13SN-T1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908060
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Number of Power Positions:
1
Circular Connector Type:
Receptacle
Shell Base Material:
Bronze
Circuit Application:
Signal
Alignment Keyed:
Clocking
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Shielded:
No
Sealable:
Yes
Number of Signal Positions:
32
Hermetically Sealed:
No
Contact Layout Arrangement:
37 – 13
Shell Type:
Single Hole Mounting Receptacle
Mating Alignment Type:
Polarization
Circular Connector Shell Size:
37
Circular Connector Contact Type:
Socket
Polarization Code:
N
Connector Mounting Type:
Panel Mount
Product Type:
Connector Assembly
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$2,632.25
10
$2,625.67
25
$2,619.10
50
$2,612.56
100
$1,334.37
150
$908.31
200
+
$890.14
English
Chinese
Spanish
